Manufacturer Part #
GST18A48-P1J
GST18A Series 18 W Single Output 48 V Level VI Desktop Power Adaptor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST18A48-P1J - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 48V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 0.375A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 2% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$14.08
4
$13.97
15
$13.78
25
$13.70
50+
$13.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box