Manufacturer Part #
GST220A15-R7B
GST220A Series 201 W 15 V Single Output 13.4 A Level VI AC-DC Industrial Adaptor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST220A15-R7B - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 201W |
| Output Voltage: | 15V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 13.4A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$72.98
2
$72.07
3
$71.55
5
$70.89
10+
$69.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount