text.skipToContent text.skipToNavigation

Manufacturer Part #

GST36U48-P1J

GST36U Series 36 W Single Output 48 V 2 Pole USA Plug Level VI Power Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST36U48-P1J - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 1W
Output Voltage: 48V
Efficiency / MEPS: Level VI
Output Current: 0.75A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.44
USD
Quantity
Unit Price
2
$15.22
4
$15.10
10
$14.94
25
$14.79
40+
$14.60
Product Variant Information section