Manufacturer Part #
HDR-60-24
HDR Series 82VAC to 264VAC in 24Vout 60W Single Output Industrial DIN RAIL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
MEAN WELL HDR-60-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HDR-60-24 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 24V |
| Input Voltage: | 120V to 370V |
| Output Current: | 0A to 2.5A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Dimension: | 54.5 x 35 x 90 mm |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$20.93
4
$20.75
10
$20.51
20
$20.34
30+
$20.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount