Manufacturer Part #
HEP-150-24A
HEP-150 Series 150 W Single Output 24 V IP65 Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HEP-150-24A - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 151.2W |
| Output Voltage: | 24V |
| Output Current: | 6.3A |
| Input Voltage (VAC): | 90VAC to 305VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -55°C to +70°C |
| Isolation: | Isolated |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$86.84
2
$85.57
3
$84.84
4
$84.33
5+
$82.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box