Manufacturer Part #
HEP-185-48A
HEP-185 Series 185 W Single Output 48 V IP65 Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HEP-185-48A - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Power: | 187.2W |
| Output Voltage: | 48V |
| Input Voltage: | 90V to 305V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$89.78
2
$88.47
3
$87.71
4
$87.18
5+
$85.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box