Manufacturer Part #
HRP-600-12
HRP-600 Series 600 W Single Output 12 V AC/DC Power Supply with PFC Function
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HRP-600-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 636W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$145.22
2
$143.10
3
$141.88
4
$141.02
5+
$138.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount