text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-30-5ST

IRM Series Single-OUT 5V 6A 30W 4-Pin AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
MEAN WELL IRM-30-5ST - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Output Current: 6A
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 91 x 39.5 x 28.5 mm
Ripple & Noise: 120mV
Load Regulation (%): 1%
Switching Frequency-Max: 440Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
499
USA:
499
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.02
USD
Quantity
Unit Price
2
$15.01
4
$14.90
15
$14.70
25
$14.62
50+
$14.40
Product Variant Information section