Manufacturer Part #
IRM-60-12
IRM-60 Series 60 W Single Output 12 V Encapsulated Mini On Board Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL IRM-60-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$15.63
4
$15.51
10
$15.35
25
$15.19
40+
$15.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount