text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-90-24ST

90W AC-DC PCB-Mount Green O/P +24V/3.75A

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-90-24ST - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 90W
Output Voltage: 24V
Input Voltage (VAC): 80VAC to 305VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.94
USD
Quantity
Unit Price
1
$25.94
3
$25.57
5
$25.39
15
$25.03
25+
$24.70
Product Variant Information section