Manufacturer Part #
KHEA240F-24
KHE Series 240 W Single Output 24 V Encapsulataed AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL KHEA240F-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 240W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 364V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$141.41
2
$139.35
3
$138.16
4
$137.32
5+
$134.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Box