Manufacturer Part #
LPS-100-48
LPS-100 Series 100 W Single Output 48 V AC/DC Power Supply without PFC Function
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPS-100-48 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 100.8W |
| Output Voltage: | 48V |
| Input Voltage: | 176V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$30.35
3
$29.91
5
$29.71
15
$29.28
25+
$28.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount