text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-150AAS19 BA

MDS Series 150 W 19 V 3.3 x 6.7 x 1.6" Level VI Desktop Medical Adapter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-150AAS19 BA - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 150W
Output Voltage: 19V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$359.85
USD
Quantity
Unit Price
1
$74.09
2
$73.17
3
$72.64
5
$71.97
10+
$70.56
Product Variant Information section