text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-400ADB12 AA

MDS Series 400 W 12 V Output Enclosed Medical AC/DC Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-400ADB12 AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 400W
Output Voltage: 12V
Output Current: 33.33A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 1%
Operating Temp Range: -10°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,021.92
USD
Quantity
Unit Price
1
$132.69
2
$130.75
3
$129.63
4
$128.85
5+
$126.37
Product Variant Information section