text.skipToContent text.skipToNavigation

Manufacturer Part #

MFM-20-12

MFM-20 Series 20 W 12 V Output Open Frame Green Medical On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MFM-20-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 20W
Output Voltage: 12V
Output Current: 1.8A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -35°C to +85°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
2
$12.30
4
$12.21
15
$12.04
25
$11.98
50+
$11.80
Product Variant Information section