text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM-20-24

MPM-20 Series 20 W 24 V Single Output Green Medical Encapsulated Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MPM-20-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 24V
Output Current: 0.9A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 180mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -35°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$556.00
USD
Quantity
Unit Price
40+
$13.90
Product Variant Information section