text.skipToContent text.skipToNavigation

Manufacturer Part #

MVAC400-48AF

MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MVAC400-48AF - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 400W
Output Voltage: 48V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Features & Applications
The MVAC400-48AF is a 48 V AC-DC switching power supply. It utilize advanced component and circuit technologies to deliver high efficiency. Designed for Medical, Telecom and Industrial applications to satisfy 1U height design considerations.

This measures only 3.0" x 5.0" x 1.40". All models offer universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards.

Features:

  • 3rd ed. medical and ITE safety approved
  • 400 W compact high density
  • 3" x 5" standard footprint
  • High effi ciency up to 94%
  • Remote sense
  • Remote On/Off, Power OK
  • Universal AC input with active PFC
  • Less than 1U high – 1.4"
  • Convection cooled operation up to 250 W
  • Isolated 12 V @ 1 A fan output
  • Isolated 5 V @ 2 A standby output
  • RoHS compliant
  • Active inrush protection
  • Current sharing option

Applications:

  • Medical
  • Telecom and Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
108
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,089.00
USD
Quantity
Unit Price
18+
$176.75
Product Variant Information section