Manufacturer Part #
PBA1000F-36
PBA1000 Series 1044 W Single Output 36 V Internal AC/DC Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL PBA1000F-36 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
09/17/2025
Details and Download
Discontinuation
06/03/2025
Details and Download
Description of Change:We regret to announce that PBA1000F/1500F/1500T models will be discontinued.LTB: 20th of October 2026*SEE DOCUMENTS FOR REPLACEMENT OPTIONSReason for Change:Many components mounted in these products are no longer in produc??on, which makes it difficult for Cosel to keep producing them.
Part Status:
Active
Active
COSEL PBA1000F-36 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1044W |
| Output Voltage: | 36V |
| Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$743.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk