text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-2515

PD Series 24 W Dual Output 15 / -15 V Highly Reliable Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PD-2515 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Dual
Output Power: 24W
Output Voltage: -15V/15V
Input Voltage: 85V to 264V
Features & Applications
Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The P series from Mean Well is an AC/DC open frame Power Supply with a power range of 5 to 320 watts. Mean Well has the most competitive pricing in the industry on these open frame supplies.  Most of  the P series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. Adding a “S”, “D” ,“T” or “Q” will denote the number of outputs (S for Single, D for Dual, T for Triple and Q for Quad).

The P series covers a wide variety of applications in communication, computing, storage, test, instrumentation and industrial equipment. The Medical version of would be the RP series.

The PD-2515 is a 25 Watts Low Power Dual output power supply with the following output voltages : 15 V / -15 V .
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.26
USD
Quantity
Unit Price
2
$15.63
4
$15.51
10
$15.35
25
$15.19
40+
$15.00
Product Variant Information section