text.skipToContent text.skipToNavigation

Manufacturer Part #

PJT-24V65WBAA

PJT Series 65 W 24 V 2 x 4" JST Connector Open Frame Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PJT-24V65WBAA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 65W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$116.25
USD
Quantity
Unit Price
1
$23.72
3
$23.40
5
$23.25
20
$22.85
30+
$22.59
Product Variant Information section