Manufacturer Part #
PLA150F-24
PLA150F Series 150 W Single Output 24 V Encapsulated AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
COSEL PLA150F-24 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Part Status:
COSEL PLA150F-24 - Technical Attributes
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount