Manufacturer Part #
PLA300F-12
PLA300F Series 300 W Single Output 12 V Enclosed AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL PLA300F-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 300W |
| Output Voltage: | 12V |
| Input Voltage: | 265V to 277V |
Features & Applications
The PLA300F series provides a streamlined and economical power solution with harmonic attenuator and high efficiency, which satisfies Worldwide Requirements.
Features:
- Low Profile(300 W : 1U size. 600 W : 2U size)
- Wide temperature range (-20 ? to +70 ?, Derating is required)
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V, Derating is required)
- Screw hold type terminal block
- Complies with SEMI F-47 (Oprion-U : Refer to instruction manual)
- Various option
- Safety agency approvals
- UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Under application
- Complies with DEN-AN
- CE marking
- Low Voltage Directive
- Environment
- RoHS directive
- EMI
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
- EMS Compliance:EN61204-3, EN61000-6-2
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- 3-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$90.92
2
$89.59
3
$88.83
4
$88.29
5+
$86.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Box