Manufacturer Part #
PLA300F-48
PLA300F Series 300 W Single Output 48 V Enclosed AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL PLA300F-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 300W |
| Output Voltage: | 48V |
| Input Voltage: | 265V to 277V |
Features & Applications
The PLA300F-48 is a 300 W Single Output 48 V Economical enclosed type AC-DC switching power supply. This PLA300F series provides a streamlined and economical power solution with harmonic attenuator and high efficiency, which satisfies Requirements.
Features:
- Economical model
- Long lifetime (Warranty: 3years 50 @100% load)
- Low profile (61mm, 2.40 inch = meet to 2U height)
- Wide temperature range( -20 to +70 Refer to instruction manual)
- Screw hold type terminal block (Only input and FG terminal)
- Fan speed control (At no load condition) Various option
- Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$90.92
2
$89.59
3
$88.83
4
$88.29
5+
$86.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Box