Manufacturer Part #
PLA600F-24
PLA600F Series 600 W Single Output 24 V Enclosed AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
COSEL PLA600F-24 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Part Status:
COSEL PLA600F-24 - Technical Attributes
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 600W |
| Output Voltage: | 24V |
| Input Voltage: | 265V to 277V |
Features & Applications
Features:
- Low Profile(600 W : 2U size.)
- Wide temperature range (-20 ? to +70 ?, Derating is required)
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264 V, Derating is required)
- Screw hold type terminal block
- Complies with SEMI F-47 (Oprion-U : Refer to instruction manual)
- Various option
- Safety agency approvals
- UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Under application
- Complies with DEN-AN
- CE marking
- Low Voltage Directive
- Environment
- RoHS directive
- EMI
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
- EMS Compliance:EN61204-3, EN61000-6-2
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- 3-year warranty
Available Packaging
Package Qty:
1 per Box