text.skipToContent text.skipToNavigation

Manufacturer Part #

PMC-DSPV100W1A

PMC Series 100 W 24 V/5 V Dual Output Enclosed Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMC-DSPV100W1A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 100W
Output Voltage: 5V/24V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.40
USD
Quantity
Unit Price
1
$44.57
3
$43.83
4
$43.64
10
$43.04
15+
$42.45
Product Variant Information section