Manufacturer Part #
PMF-24V240WCGB
PFC Series 240 W 24 V Enclosed Front Face No Remote Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
Delta PMF-24V240WCGB - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 240W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$59.26
2
$58.59
4
$57.93
5
$57.72
15+
$56.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount