text.skipToContent text.skipToNavigation

Manufacturer Part #

PMT-12V100W1AA

PMT Series 100 W 12 V Enclosed Terminal Block Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMT-12V100W1AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.40
USD
Quantity
Unit Price
1
$25.41
3
$25.05
5
$24.88
15
$24.52
25+
$24.20
Product Variant Information section