Manufacturer Part #
PT-65C
PT-65 Series 65 W Triple Output 5/15/-15 V Open Frame AC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PT-65C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL PT-65C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Triple |
| Output Power: | 65W |
| Output Voltage: | 5V/-15V/15V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$19.11
3
$18.88
10
$18.62
20
$18.48
40+
$18.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount