Manufacturer Part #
QPS-60-24
QPS-60 Series 60 W Single Output 24 V 2.5 A AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek QPS-60-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$29.19
3
$28.77
5
$28.58
15
$28.16
25+
$27.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount