Manufacturer Part #
RAC02-05SE/277
RAC02 Series 2 W Single Output 5V 100 to 277 VAC Through Hole AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
RECOM RAC02-05SE/277 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
RECOM RAC02-05SE/277 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 100V to 277V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
22
$15.18
44+
$14.99
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole