Manufacturer Part #
RAC04-3.3SGB
RAC04-GB Series 4 W Single Output 3.3 V EMC Class B AC/DC-Converter Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
RECOM RAC04-3.3SGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC04-3.3SGB - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 4W |
| Output Voltage: | 3.3V |
| Input Voltage: | 85V to 305V |
| Output Current: | 1210mA |
| Dimension: | 37 x 24 x 15 mm |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 65Hz |
| Operating Temp Range: | -40°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$9.42
40
$9.36
60
$9.32
80
$9.30
100+
$9.22
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole