text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-3.3SK/277

RAC05-K Series 5 W Single Output 3.3 V EMC Class II AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC05-3.3SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 3.3V
Input Voltage: 3.3V
Output Current: 1510mA
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 31.7 x 26.7 x 21.8 mm
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.12
USD
Quantity
Unit Price
3
$10.31
5
$10.26
20
$10.12
30
$10.08
75+
$9.93
Product Variant Information section