text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM06E-15SK/277

RACM06E Series 6W 80 - 305VAC 400mA AC/DC Converter Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
RECOM RACM06E-15SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 6W
Output Voltage: 15V
Input Voltage: 120V to 430V
Output Current: 0.4A
Input Voltage (VAC): 80VAC to 305VAC
Load Regulation (%): 1%
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.78
USD
Quantity
Unit Price
18
$8.21
36
$8.16
54
$8.12
72
$8.10
90+
$8.03
Product Variant Information section