text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM1200-24SAV/ENC

RACM1200 Series 1200 W Single Output 24 V 50A Enclosed Powerline AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM1200-24SAV/ENC - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1400W
Output Voltage: 24V
Output Current: 50A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 5V
Load Regulation (%): 0%
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
26
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.83
USD
Quantity
Unit Price
1+
$391.83
Product Variant Information section