Manufacturer Part #
RACM30-12SER
RACM30-ER Series 30 W 90 to 264 VAC Single Output 12 V AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RACM30-12SER - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 12V |
| Output Current: | 2.5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 140mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -20°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
1
$46.41
3
$45.65
4
$45.45
10
$44.82
15+
$44.20
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole