text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM90-24SK/ENC

90W AC/DC-Converter 'POWERLINE' 2"x4" 4kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM90-24SK/ENC - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 120V to 370V
Input Voltage (VAC): 85VAC to 264VAC
Load Regulation (%): 1%
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
36
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.36
USD
Quantity
Unit Price
18+
$30.52
Product Variant Information section