Manufacturer Part #
RPS-160-12
RPS-160 Series 160 W Single Output 12 V AC/DC Medical Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPS-160-12 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 155W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$49.04
3
$48.23
4
$48.02
10
$47.36
15+
$46.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk