Manufacturer Part #
RPSG-160-15
RPSG-160 Series 159.5 W Single Output 15 V AC/DC Medical Type Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPSG-160-15 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 159.5W |
| Output Voltage: | 15V |
| Input Voltage: | 90V to 264V |
Features & Applications
The RPSG-160 series is a single output green medical power supply that can fulfill the requirements of general medical or industrial applications. With additional PS-ON control, 5 V/0.8 A standby output and 0.75 W of no-load-power-consumption RPSG-160 Series can be implemented into all kinds of end systems.
Features:
- Universal AC input
- Built-in active PFC function
- Short circuit, over load, over voltage, over temperature protections
- 5"x3" compact size
- Free air convection for 110 W and 160 W with 20.5 CFM forced air
- With power good and fail signal output
- Built-in remote sense function for 5~15V
- No load power consumption under 0.75W by PS-ON control
- Standby 5 V @ 1 A with Fan/0.6 A without Fan
- Approval: UL / CUL / TUV / CE / CB
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$54.92
2
$54.30
4
$53.69
5
$53.50
15+
$52.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk