text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-1500-12

RSP-1500 Series 1500 W Single Output 12 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSP-1500-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1500W
Output Voltage: 12V
Input Voltage: 90V to 264V
Features & Applications

The RSP-1500-12 is a RSP-1500 Series 1500W 12 V single output AC-DC Power Supply.

Features:

  • Universal AC input/Full range
  • ZVS new technology
  • AC input active surge current limiting
  • High efficiency up to 91%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • Output voltage can be trimmed between 70~100% of the rated output voltage
  • High power density 8.3W/inch
  • Current sharing up to 6000W(3+1)
  • Alarm signal output
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.90
USD
Quantity
Unit Price
1+
$438.90
Product Variant Information section