text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-2000-48

RSP-2000 Series 2000 W Single Output 48 V AC/DC Power Supply

Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2000W
Output Voltage: 48V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Stock:
146
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
619
Factory Lead Time:
5-10 Days
Total
$409.00
USD
Quantity
Web Price
1+
$409.00
Product Variant Information section