Manufacturer Part #
SDI65-24-UDC-P5
SDI65-U Series 65 W Single Output 24 V Level VI 3 Prong Desktop Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
CUI Inc SDI65-24-UDC-P5 - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 65W |
| Output Voltage: | 24V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2.71A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 240mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
Features & Applications
The SDI65-UD series is a 65 W desktop ac-dc power supply designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Featuring a range of safety approvals and no-load power consumption less than 0.15 W, the SDI65-UD desktop adapter is the ideal solution to keep you one step ahead of the latest power regulations.
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30+
$25.90
Product Variant Information section
Available Packaging
Package Qty:
30 per Box