text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI90-24-U-P5

SDI90-U Series 90 W Single Output 24 V Level VI AC/DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
CUI Inc SDI90-24-U-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 90W
Output Voltage: 24V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Wall Mount
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,069.20
USD
Quantity
Unit Price
24+
$44.55
Product Variant Information section