text.skipToContent text.skipToNavigation

Manufacturer Part #

SE-450-12

SE-450 Series 450 W Single Output 12 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SE-450-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 450W
Output Voltage: 12V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.66
USD
Quantity
Unit Price
1
$112.66
2
$111.01
3
$110.06
4
$109.40
5+
$107.29
Product Variant Information section