text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI6B-5-4-MUB

ac-dc, 5 Vdc, 1.2 A, SW, multi-blade, N/E/B/A blades, micro USB, level VI

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SMI6B-5-4-MUB - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Output Current: 1.2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
2,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
240
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,684.80
USD
Quantity
Unit Price
120+
$7.02
Product Variant Information section