text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI25-12-N-P5

SWI25-N Series 25.2 W 12 V Output DoE Level VI and CoC Tier 2 NA Wall Plug

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
CUI Inc SWI25-12-N-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 25W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2.1A
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 120mV
Load Regulation (%): 2%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$739.00
USD
Quantity
Unit Price
50+
$14.78
Product Variant Information section