Manufacturer Part #
SWI3-5-N-I38
SWI3-N Series 3 W 5 V 0.6 A American DoE Level VI Wall Plug Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SWI3-5-N-I38 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Output Current: | 0.6A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 150mV |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
360+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
360 per Box
Mounting Method:
Wall Mount