text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI5-12-N-P5

SWI5-N Series 5 W 12 V DoE Level VI Center Positive AC-DC Wall-Plug

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI5-12-N-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 500mA
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
480
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,472.00
USD
Quantity
Unit Price
5
$5.33
20
$5.26
30
$5.24
75
$5.20
125+
$5.15
Product Variant Information section