Manufacturer Part #
TUNS700F28
Power Modules(AC/DC)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL TUNS700F28 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 700W |
| Output Voltage: | 28V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$195.01
2
$192.16
3
$190.52
4
$189.36
5+
$185.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount