text.skipToContent text.skipToNavigation

Manufacturer Part #

UHP-750-36

UHP Series 90 to 264 VAC 752 W 36 VDC 20.9 A Enclosed AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL UHP-750-36 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 752W
Output Voltage: 36V
Input Voltage: 127V to 370V
Output Current: 20.9A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 250mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$192.53
USD
Quantity
Unit Price
1
$192.53
3
$190.15
10
$187.58
20
$186.12
40+
$183.36
Product Variant Information section