text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-160-12

VMS-160 Series 160 W Single Output 12 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VMS-160-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 160W
Output Voltage: 12V
Input Voltage: 90V to 264V
Features & Applications

Thec VMS-160-12 is a High density open frame AC-DC power supply, certified for both medical 60601-1 and ITE 60950-1 safety standards.

This device excels at delivering high power in an extremely compact package, making it ideal for applications where space is limited and energy efficiency is a high priority.

Features:

  • Up to 160 W continuous power
  • Industry standard 2” x 4” footprint
  • 18 W/in3 power density
  • Universal input (85~264 Vac / 125~373 Vdc)
  • Single output from 5~48 V
  • Active power correction (98%)
  • 12 V auxiliary fan output
  • No minimum load required
  • Over load, over voltage, and short circuit protections
  • Full medical and ITE safety approvals
  • Efficiency up to 90%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32,562.50
USD
Quantity
Unit Price
50+
$130.25
Product Variant Information section